• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Roller support bracket 122221-5 Makita 122221-5

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wheeled trestle

Content

1 pc(s)

Width

340 mm

Length

430 mm

Height

370 mm

Weight

4006 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434801 Makita Roller support bracket 122221-5 Makita 122221-5

Description

Makita roller support bracket 122221-5.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)