• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Rotor blade set 199204-0 Makita 199204-0

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rotary blade set

Content

1 Set

Width

230 mm

Length

230 mm

Height

130 mm

Weight

1140 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435149 Makita Rotor blade set 199204-0 Makita 199204-0

Description

Makita Rotor blade set 199204-0.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)