• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Router RP1110CJFA 1100 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 480.00 / piece)
€ 480.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RP1110CJ+cutter set+FS-ADAP.

  • 1100 W
  • Lift height: 57 mm
  • Collet diameter: 8 mm

Technical specifications

  • Frequency: 50/60 Hz
  • Height: 260 mm
Product type

Router

1100 W

Lifting height

57 mm

Collet diameter

8 mm

Operating voltage

230 V

Length

150 mm

Width

269 mm

Weight

3.4 kg

Idle speed

8000 - 24000 U/min

Description

A compact router with a strong 1,100 W motor for 8 mm shank diameter. Convenient depth stop locking at the push of a button. 3-stage turret depth setting. In the MAKPAC 4 with parallel stop, adapter for guide rail and 12-piece milling cutter cassette.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.