• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Router RP0900J RP0900J 900 W

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 265.00
-26 %
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Router

  • 900 W
  • Lift height: 35 mm
  • Collet diameter: 8 mm

Technical specifications

  • Frequency: 50/60 Hz
  • Height: 217 mm
Product type

Router

900 W

Lifting height

35 mm

Collet diameter

8 mm

Operating voltage

230 V

Length

11 cm

Width

25.6 cm

Weight

2.7 kg

No. of power packs included

0

Idle speed

27000 U/min

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317155 Makita Router RP0900J RP0900J 900 W

Description

A compact router with a strong 900 W motor for 8 mm shank diameter. 3-stage turret depth setting. Replaceable plastic sole for sensitive surfaces. External suction directly on the cutter. Quick-release lever for depth locking. Comes in a MAKPAC.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 267.79€ 197.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)