• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden Cordless 2-in-1 palm router 06039D5002 AdvancedTrimRouter 18V-8 Combi-Set

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2 in 1 battery-operated edge/router (router combo set)

  • 'POWER FOR ALL 18V ALLIANCE' graphic shows how a single battery can power various tools, including drills, saws and lawnmowers.
  • A Bosch battery in the centre is surrounded by logos of well-known brands, including Flymo, Husqvarna, Gardena, Gloria, Wagner, Rapid and others.

Technical specifications

Product type

Cordless 2-in-1 palm router

Operating voltage

18 V

Length

14 cm

Width

11.2 cm

Weight

2.1 kg

Type (Bosch)

Bosch-do-it (green)

Height

11.9 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903118 Bosch Home and Garden Cordless 2-in-1 palm router 06039D5002 AdvancedTrimRouter 18V-8 Combi-Set

Description

The AdvancedTrimRouter 18V-8 is light and comfortable to use thanks to its compact design and a weight of just 1.1 kg. Bosch brushless motor technology delivers maximum performance for cutting grooves, letters or motifs in wood, while providing significantly longer tool life. For greater flexibility, this milling machine is supplied with 6 mm and 8 mm clamps for different cutters. Energy efficiency and long life are essential for rechargeable battery devices. This cutter uses intelligent Syneon technology to control energy consumption for trouble-free, pleasant operation. Furthermore, the router combo set is part of the 18V Power FOR ALL ALLIANCE, consisting of devices of leading brands. The battery not included in the delivery is compatible with all products of the 18V Power FOR ALL ALLIANCE and can be used FOR gardening to cleaning and demanding tasks at home.

This text is machine translated.

Scope of delivery

  • 1 x AdvancedTrimRouter 18V-8
  • 1 x Plug base
  • 1 x guide holder incl. Rail mount adapter
  • 1 x dust adapter (trim base)
  • 1 x dust adapter (Plug Base)
  • 1 x centering pin
  • 1 x pilot guides
  • 1 x copy ring
  • 1 x wrench
  • 1 x collet (6 mm)
  • 1 x collet (8 mm)
  • 1 x System box M

Hints

This text is machine translated.

System requirements

  • 18V Power FOR ALL ALLIANCE

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 282.97*

More interesting products

(*All information is plus legal VAT)