• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen OBF1200_230V OBF1200 Router 1200 W

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 74.99
-12 %
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Router OBF 1200

  • 1200 W
  • lift height: 55 mm
  • idle speed: 11000 - 30000 RPM
  • Collet Diameter 6 mm 8 mm

Technical specifications

Product type

Router

1200 W

Lifting height

55 mm

Collet diameter

6 mm

8 mm

Operating voltage

230 V

Weight

3.1 kg

Idle speed

11000 - 30000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1483534 Holzmann Maschinen OBF1200_230V OBF1200 Router 1200 W

User & Safety Instructions 1483534 Holzmann Maschinen OBF1200_230V OBF1200 Router 1200 W

User & Safety Instructions 1483534 Holzmann Maschinen OBF1200_230V OBF1200 Router 1200 W

Description

Features

  • Powerful 1.2 kW motor
  • Milling depth can be set continuously
  • Infinitely adjustable speed
  • Incl. Parallel stop, Revolveraschlag, guide sleeve, dust extraction adapter, compass point and clamping plate.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 285.76€ 276.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)