• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo Cordless palm router 601742840 FMV 18 LTX BL 8

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FMV 18 LTX BL 8 Battery-Edge trimmer

  • Lift height: 40 mm
  • Collet diameter: 6 mm, 8 mm

Technical specifications

Product type

Cordless palm router

Lifting height

40 mm

Collet diameter

6 mm

8 mm

Operating voltage

18 V

Width

150 mm

Weight

1 kg

No. of power packs included

0

Idle speed

4800 - 29000 U/min

Height

100 mm

Depth

200 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3400412 Metabo Cordless palm router 601742840 FMV 18 LTX BL 8

User & Safety Instructions

User & Safety Instructions 3400412 Metabo Cordless palm router 601742840 FMV 18 LTX BL 8

Description

Light, compact battery-operated edge trimmer for one-handed profile milling, trimming and slots.
Powerful brushless motor for excellent milling speed in wood and wood-like materials.
Precise, continuous depth setting and adjustment of the motor unit via gear rod thread.
Variable speed control for speed according to material at every application
Perfect ergonomics and switch arrangement for maximum comfort even with one-handed use.
Transparent base plate for maximum view of cutter and work piece.
Hardened and ground changeable clamping pliers for exact radial run-out of the cutter.
Spindle lock for easy exchange of milling cutters.
Restart protection: Prevents accidental start up after power interruption.
Overload protection: Protects the motor from overheating.
Equipped for many applications: Parallel stop, copying flange, roller guide and suction adapter.

This text is machine translated.

Scope of delivery

  • FMV 18 LTX BL 8 Battery-Edge trimmer
  • Exhaust adapter
  • Parallel guide
  • Roller guide
  • Template
  • Collet chuck 8 mm
  • Collet chuck 6 mm
  • Spanners
  • MetaBOX 145
  • User manual.

Hints

Without battery pack and charger.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 393.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)