• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Cordless multi-purpose shaper DRT50Z DRT50Z w/o battery

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless multi-purpose milling cutter 18V

  • Lift height: 40 mm
  • Collet diameter: 6 mm, 8 mm

Technical specifications

  • Height 226 mm
  • Battery voltage 18 V
Product type

Cordless multi-purpose shaper

Features

w/o battery

Lifting height

40 mm

Collet diameter

6 mm

8 mm

Length

134 mm

Width

89 mm

Weight

2.1 kg

Battery voltage

18 V

Idle speed

10000 - 30000 U/min

Height

226 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2316900 Makita Cordless multi-purpose shaper DRT50Z DRT50Z w/o battery

Description

Handy multi-purpose milling machine for the carpenter's trade. With this multi-purpose milling machine you can mill different grooves or decorative motives in wood. Comes with 6 mm and 8 mm adapter sleeves, rip fence, dust extraction adapter. Large selection of cutters available. Equipped with an LED work light. With attachment for edge trimming.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 366.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)