
Number
Total (€ 255.00 / piece)
€ 255.00
incl. VAT
Only 9 Piece(s) available
Technical specifications
- Product type
Cordless palm router
- Features
w/o battery
w/o charger
- Cutter head diameter
100 mm
- Operating voltage
18 V
- Width
300 mm
- Weight
2.8 kg
- Battery voltage
18 V
- Idle speed
6500 U/min
- Height
178 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2134323 Makita Cordless palm router DPJ180Z DPJ180Z w/o battery, w/o charger
Datasheet 2134323 Makita Cordless palm router DPJ180Z DPJ180Z w/o battery, w/o charger
User & Safety Instructions
User & Safety Instructions 2134323 Makita Cordless palm router DPJ180Z DPJ180Z w/o battery, w/o charger
Information
Test Summary Report 2134323 Makita Cordless palm router DPJ180Z DPJ180Z w/o battery, w/o charger
Security datasheet
Security datasheet 2134323 Makita Cordless palm router DPJ180Z DPJ180Z w/o battery, w/o charger
Spare part list
Spare part list 2134323 Makita Cordless palm router DPJ180Z DPJ180Z w/o battery, w/o charger
Description
A battery-operated milling cutter with a 100 mm cutter and a cutting capacity of 20 mm for room work. The device is suitable for groove joints in plates and other wood structures. 6 different settings with depth-fine adjustment screw.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Dust bag
- Groove cutter.
Hints
Battery and charger not included.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 488.77*
What kind of Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























































