• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita wood connector size 10 P-08844 Makita P-08844 Diameter 10 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Wood connectors

(Ø)

10 mm

Content

1 pc(s)

Material

Wood

Width

20 mm

Length

54 mm

Height

4 mm

Weight

1.99 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433475 Makita wood connector size 10 P-08844 Makita P-08844 Diameter 10 mm

Description

Suitable for model DPJ180Z

This text is machine translated.

More interesting products

(*All information is plus legal VAT)