• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden Router plunge base 1600A02RD7 AdvancedTrimRouter Plunge Base

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Router plunge base

Length

25.6 cm

Width

12 cm

Weight

1.3 kg

Type (Bosch)

Bosch-do-it (green)

Height

20.9 cm

Depth

200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903117 Bosch Home and Garden Router plunge base 1600A02RD7 AdvancedTrimRouter Plunge Base

Description

The easy-to-use depth setting enables an effortless depth setting of all usual milling depths thanks to the clever 7-fold revolution rate. The PLUNGE Base is compatible with the parallel guide and BOSCH guide rails for straight groove milling. Dustproof working and free view of the work-piece is enabled thanks to the suction adapter and dust-protection shield. Furthermore, the router base is part of the 18V Power FOR ALL ALLIANCE, consisting of devices of leading brands. The battery not included in the delivery is compatible with all products of the 18V Power FOR ALL ALLIANCE and can be used FOR gardening to cleaning and demanding tasks at home.

This text is machine translated.

Scope of delivery

  • 1 x Router-Plug Base
  • 1 x guide holder incl. Rail mount adapter
  • 1 x dust-proof adapter (Plug Base)
  • 1 x centering pin
  • 1 x packaging

Hints

This text is machine translated.

System requirements

  • 18V Power FOR ALL ALLIANCE

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 111.97*

More interesting products

(*All information is plus legal VAT)