• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden Router 060326C820 POF 1400 ACE 1400 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch POF 1400 ACE router EEU version

  • 1400 W
  • Lift height: 55 mm
  • Collet diameter: 8 mm, 6.35 mm, 6 mm

Technical specifications

  • Output capacity 650 W
  • Tool holder 6 mm
  • Vibration emission value ah 6.0 m/s²
  • Uncertainty K 2.0 m/s²
Product type

Router

1400 W

Lifting height

55 mm

Collet diameter

8 mm

6.35 mm

6 mm

Operating voltage

230 V

Weight

3500 g

Type (Bosch)

Bosch-do-it (green)

Idle speed

11000 - 28000 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2103263 Bosch Home and Garden Router 060326C820 POF 1400 ACE 1400 W

Description

The POF 1400 ACE router allows DIY enthusiasts to create grooves, edge profiles or special molded parts. The 1,400-watt motor and equipment details such as milling depth adjustment and the Constant Electronic also enable demanding milling work. With the two large, ergonomically shaped handles, the POF 1400 ACE can be carried comfortably. The safety equipment of the wood milling machine and the high operating comfort enable a fatigue-free working posture even during intensive use.

This text is machine translated.

Features

  • The Bosch Constant Electronic keeps the selected speed constant at all times and ensures optimum cutting quality
  • Fine-cut cutting depth adjustment – ideal for demanding jobs up to 1/10 mm
  • , which is exactly simple and fast milling cutter change thanks to the integrated spindle lock
  • for powerful 1,400-watt motor for demanding tasks in all wood types
  • Bosch SDS system: Enables a simple, tool-free insertion of the copy sleeve
  • integrated work light – the work piece always well lit in the eye
  • Material-appropriate preselection of the speed by Bosch-Electronic with adjusting wheel and gas switch
  • Connection for dust extraction – for dust-free working
  • Outstanding ergonomic design with soft grip for comfortable and safe working

Scope of delivery

  • 1x Bosch POF 1400 ACE router EEU version
  • Forked key
  • Guide bush
  • Plastic case
  • Nut cutter
  • Parallel rip fence
  • Groove cutter 8 mm
  • Centering pin
  • 3 collets (6 mm, 80mm, 1/4")
  • User manual.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.