• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden Router 0.603.26A.100.920 POF 1200 AE Discounted (damaged/no packaging) 1200 W

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Router PoF 1200 AE

  • 1200 W
  • Lift height: 55 mm
  • Collet diameter: 6 mm

Technical specifications

  • Height: 160 mm
Product type

Router

1200 W

Lifting height

55 mm

Collet diameter

6 mm

Operating voltage

230 V

Length

297 mm

Width

280 mm

Weight

3.4 kg

Type (Bosch)

Bosch-do-it (green)

Idle speed

11000 - 28000 U/min

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013985 Bosch Home and Garden Router 0.603.26A.100.920 POF 1200 AE Discounted (damaged/no packaging) 1200 W

Description

Powerful and precise for creative work with wood. Selection of speed according to material by Bosch-Electronic with adjusting wheel and accelerator switch. Quick and easy bit change thanks to the integrated spindle lock. Bosch-SDS-Systems enables an easy and tool-free insertion of the copying sleeve.

This text is machine translated.

Features

  • Appropriate for material through Bosch electronics
  • Easy and tool-free insertion of the copy sleeve thanks to Bosch-SDS
  • Depth preset with scale and level adjustment
  • Dust-free due to an exhaust adapter
  • Guide columns with rubber protective lining.

Scope of delivery

  • 3 Collet (6mm, 8mm, ¼")
  • Routers
  • Parallel guide
  • Copying sleeve.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)