• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo Router 601743840 OFV 18 LTX BL 12

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OFV 18 LTX BL 12 rechargeable battery router

  • Lift height: 50 mm
  • Collet diameter: 6 mm, 8 mm, 12 mm

Technical specifications

Product type

Router

Features

brushless

Lifting height

50 mm

Collet diameter

6 mm

8 mm

12 mm

Operating voltage

18 V

Width

150 mm

Weight

2.9 kg

No. of power packs included

0

Idle speed

11000 - 25000 U/min

Height

100 mm

Depth

200 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3400419 Metabo Router 601743840 OFV 18 LTX BL 12

User & Safety Instructions

User & Safety Instructions 3400419 Metabo Router 601743840 OFV 18 LTX BL 12

Description

Powerful rechargeable router with a large 50 mm milling stroke for a variety of milling jobs.
Powerful brushless motor for excellent milling speed in wood and wood-like materials.
Milli-meter exact adjustment of the milling depth through three-stage stop and additional fine tuning with scale.
Stable and torsion-resistant 2-column guide for highest precision.
Variable speed control for speed according to material at every application
Hardened and ground changeable clamping pliers for exact radial run-out of the cutter.
Spindle lock for easy exchange of milling cutters.
Restart protection: Prevents accidental start up after power interruption.
Overload protection: Protects the motor from overheating.
Equipped for many applications: Parallel stop, copying flange and suction adapter.

This text is machine translated.

Scope of delivery

  • OFV 18 LTX BL 12 rechargeable battery router
  • Exhaust adapter
  • Parallel guide
  • Template
  • Collet chuck 12 mm
  • Collet chuck 8 mm
  • Reducing adapter 12 mm to 6 mm
  • Spanners
  • MetaBOX 340
  • User manual.

Hints

Without battery pack and charger.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 558.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)