• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo Router 601229700 Of E 1229 Signal 780 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo OFE 1229 SIG.router i. d. Metabo

  • Dial gauge for fine adjustment of the trimming depth with 0.1 mm accuracy
  • Three-stage stop for selecting up to 3 different milling depths
  • Stable and torsion-resistant 2-column guide for highest precision
  • Hardened and ground replaceable collet chuck for precise concentricity of the tools
  • Spindle lock for easy milling tool change
  • Vario-Tacho-Constamatic (VTC) solid shaft electronics for working at speeds appropriate for the material that remain constant under load
  • Hand wheel for pre-selection of speed
  • Overload protection: Protects the motor from overheating
  • Die-cast aluminum foot plate with coating for easy gliding
  • Cut-off carbon brushes to protect the engine
  • Parallel stop guided in prisms with fine adjustment for precise milling
  • With intermediate plate can also be used on the guide rail (accessories)
  • Extraction option by connecting an all-purpose vacuum
  • This text is machine translated.
  • Red background with white text 'MARATHON MOTOR'
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.
  • A white speedometer on a red background displays 'rpm'. Beneath it, the text reads 'VARIO TACHO CONSTAMATIC'.

Technical specifications

  • Speed at rated load 25500 rpm
  • Milling MDF: 3 m/s²
  • Cable length 4 m
  • Rated input power 1200 W
  • Sound pressure level 88 dB(A)
  • Sound power level (LwA) 99 dB(A)
Product type

Router

780 W

Lifting height

50 mm

Collet diameter

8 mm

Operating voltage

230 V

Weight

3.5 kg

Idle speed

5000 - 25500 U/min

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281650 Metabo Router 601229700 Of E 1229 Signal 780 W

Warranty Terms

Warranty Terms 2281650 Metabo Router 601229700 Of E 1229 Signal 780 W

Description

Scope of delivery

  • Guide set square with fine adjustment
  • Dial gauge for fine adjustment
  • Extraction connecting piece
  • Open end wrench
  • MetaLoc case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.