• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 631039000 Milling set Shank diameter 8 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Milling set

Shank Ø

8 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 466770 Metabo 631039000 Milling set Shank diameter 8 mm

Warranty Terms

Warranty Terms 466770 Metabo 631039000 Milling set Shank diameter 8 mm

Description

Scope of delivery

  • 4 x 6 mm, 10 mm, 12 mm slot-miller:
  • 16 mm
  • 3 x hollow throat milling cutter: 12.7 mm, R 6.3
  • 9.5 mm
  • R 4.8 mm
  • 21.8 mm
  • R 6.3 mm
  • 1 x chamfer/flush cutter: 31.5 mm, 45°
  • 1 x V-groove milling cutter 12.7 mm
  • 90°
  • 2 x round cutter: 28.1 mm
  • R 9.5 mm
  • 21.8 mm
  • R 6.3 mm
  • 1 flush cutter: 12.7 mm
  • 1 x zinc cutter: 12.7 mm, 14°
  • 1 x profile milling cutter: 25 mm
  • R 4.5 mm
  • 1 flush-miller: 22.2 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.78*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)