• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 631213000 Guide bar 631213000

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

1500 mm guide rail

Technical specifications

  • Suitable for: Metabo and Festool sabre saws, circular hand saws and 738 and OFE routers Of E 1229 Signal. (By using the appropriate accessories: KSE 55 Vario Plus, KS 66 Plus, KSE 68 Plus can be directly used)
Product type

Guide bar

Cable length

0 cm

Dim

(L x W x H) 1500 x 200 x 100 mm

Length

1500 mm

Width

200 mm

Height

100 mm

Weight

0

Depth

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824388 Metabo 631213000 Guide bar 631213000

Warranty Terms

Warranty Terms 824388 Metabo 631213000 Guide bar 631213000

Description

Features

  • Rugged, anodized aluminium profile
  • Anti-slip coating for secure hold and protection of items from scratches
  • Freely adjustable gib.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 181.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)