• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GST 12 V-LI Jigsaw 06015A1001 w/o battery 10.8 V

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Battery-operated sabre saw GST 10.8 V-LI Professional

  • 10.8 V
  • Number of strokes (max.): 2800 /min
  • Upstroke (max.): 18 mm
  • 'powered by Li-Ion technology' in white text on a red background, symbolising the use of lithium-ion technology.

Technical specifications

  • Speed: 1500 - 2800/min
Product type

Jigsaw

Features

w/o battery

Battery voltage

10.8 V

Number of strokes (max.)

2800 /min

Upstroke (max.)

18 mm

Cutting depth (max.) (wood)

70 mm

Cutting depth (max.) (steel)

3 mm

Cutting depth (max.) (aluminium)

3 mm

Cable length

0 mm

Weight

1.3 kg

Type (Bosch)

Bosch Professional (blue)

Technology

Li-ion

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 809137 Bosch Professional GST 12 V-LI Jigsaw 06015A1001 w/o battery 10.8 V

User & Safety Instructions

User & Safety Instructions 809137 Bosch Professional GST 12 V-LI Jigsaw 06015A1001 w/o battery 10.8 V

Description

Extremely compact, lightweight cordless jigsaws for perfect handling and curve tolerance
High performance: fast sawing progress and long battery runtime with 2.0 Ah battery
Grip position is exceptionally close to the cutting line, thus allowing especially precise cutting
Optimised design for comfortable sawing from below
Slim grip circumference for convenient, low-fatigue work
Robust aluminium base plate with plastic sole for better glide properties and to protect sensitive surfaces
Outstanding view of the cutting line thanks to bright LED that can be switched on and off
Electronic Motor Protection (EMP) protects the motor against overload and ensures a long lifetime
Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge
Ergonomic barrel grip with large softgrip coverings for comfortable work
3-stage pendulum action for tear-free cuts

Scope of delivery

  • 2 saw blades
  • Chip protection
  • Dust vacuuming set.

Hints

Battery and charger not included. Please order separately. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 221.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)