• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional Akku-Stichsäge GST 12V-70 solo, o.Akku o.LG, L-BOXX Cordless jigsaw 06015A1002 w/o battery 12 V

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

GST 12V-70 + L-Boxx Clic & go

  • 12 V
  • Upstroke (max.): 18 mm

Technical specifications

Product type

Cordless jigsaw

Features

w/o battery

Battery voltage

12 V

Upstroke (max.)

18 mm

Cutting depth (max.) (wood)

70 mm

Cutting depth (max.) (steel)

3 mm

Cutting depth (max.) (aluminium)

3 mm

Cable length

0 mm

Operating voltage

12 V

Dim

(L x W x H) 440 x 355 x 120 mm

Length

440 mm

Width

355 mm

Height

120 mm

Weight

1.5 kg

Weight, information

incl. rechargeable battery

Type (Bosch)

Bosch Professional (blue)

Technology

Li-ion

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127651 Bosch Professional Akku-Stichsäge GST 12V-70 solo, o.Akku o.LG, L-BOXX Cordless jigsaw 06015A1002 w/o battery 12 V

Description

The battery-operated sabre saw GST 12V-70 Professional is the compact selection in the 12-volt segment. Your rod form as well as the compact and light weight design provide for the best possible manoeuvrability even with cuts from below. The handle of the jig saw is located extremely close to the cutting line, what a perfect handling during use. In addition, the tool-free Bosch SDS system for easy change of saw blade.

This tool is suitable for round and cross-sections as well as for medium to light applications in solid wood, chipboard and Wood Composite Materials. It is compatible with the Bosch Click&Clean dust extraction system and with other vacuum cleaners from Bosch, as well as with all Bosch Professional 12-Volt rechargeable batteries and chargers (Flexible Power System).

The GST 12 V-70 Professional can also tilt cuts run and is characterised by constant speed, LED-display, oscillating, precision control and speed selection.

This text is machine translated.

Scope of delivery

  • GST 12V-70
  • Extractor kit
  • Sliding shoe
  • L-Boxx 102
  • L-Boxx inlay
  • Splinter guard
  • 1 x jigsaw blade T 144 D, speed for wood
  • 1 x jigsaw blade T308B, extra clean for wood

Hints

Delivery without battery and without charger!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 246.76*

More interesting products

(*All information is plus legal VAT)