• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden PST 900 PEL Pendulum action jigsaw 06033A0200 incl. case 620 W

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Home and Garden PST 900 PEL Pendulum action jigsaw 06033A0200 incl. case 620 W

  • 620W, 240V
  • 500 - 3100 /min stroke rate
  • Max. Cutting depth (wood/steel) 90/8 mm

Technical specifications

  • Base plate: Steel
Product type

Pendulum action jigsaw

Features

incl. case

620 W

Number of strokes (max.)

3100 /min

Upstroke (max.)

23 mm

Cutting depth (max.) (wood)

90 mm

Cutting depth (max.) (steel)

8 mm

Output power

340 W

Operating voltage

230 V

Weight

2.1 kg

Type (Bosch)

Bosch-do-it (green)

620 W

Type

PST 900 PEL

Max. cutting depth

(Wood/ Steel) 90/8 mm

Operating voltage

230 V/50 Hz

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824069 Bosch Home and Garden PST 900 PEL Pendulum action jigsaw 06033A0200 incl. case 620 W

Description

The Expert Jigsaw PST 900 PEL from Bosch: With maximum precision through all materials, anti-splinter guard and carry case.Maximum precision in every material due to the tried-and-tested Bosch Electronic with stroke preselection and control using the trigger switch and the integrated setting wheel - for an easy sawing start and material-specific working.

Features

  • Bosch single hand SDS
  • Bosch-Electronic
  • 4-settings of oscillation
  • CutControl
  • PowerLight
  • Blow air adjustment
  • Softgrip
  • Tool box
  • Dust extraction

Scope of delivery

  • T 144 D saw blade
  • Saw blade storage
  • Splinter guard
  • Transparent hood protector
  • Plastic case.
  • CutControl

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 137.98€ 135.98*

More interesting products

(*All information is plus legal VAT)