• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik 1005 Mini jigsaw 1005 45 W, 80 W

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Mini jigsaw

  • 45 - 80 W
  • speed: 3000 - 5000 min

Technical specifications

  • Voltage: 15 - 18 V/DC
  • Power: 45 - 80 W
  • Speed: 3000 - 5000/min
Product type

Mini jigsaw

45 W

80 W

Number of strokes (max.)

5000 /min

Upstroke (max.)

12 mm

Cutting depth (max.) (wood)

10 mm

Cutting depth (max.) (steel)

2 mm

Cutting depth (max.) (aluminium)

2 mm

Operating voltage

12 V

18 V

45 - 80 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817779 Donau Elektronik 1005 Mini jigsaw 1005 45 W, 80 W

User & Safety Instructions 817779 Donau Elektronik 1005 Mini jigsaw 1005 45 W, 80 W

Description

For fine sawing wood, plastic and metal. The saw is fixed in place using clamp on the table festspannbar. The workpiece can now be guided through the support table, what a much more precise cutting. Hardwood up to approx. 6 mm Soft wood up to approx. 10 mm is not hardened ferrous metals up to approx. 2 mm plastics and printed circuit boards (also from epoxy) to the hardness.

Features

  • Supplied with each 3 saw blades for wood and metal and clamp for table mounting.

Hints

Plug-in power supply not included in the delivery. Please order separately. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 133.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)