• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DJV184Z Cordless jigsaw DJV184Z w/o battery, w/o charger 18 V

1/25
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 260.61
-27 %
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless jigsaw 18V (without battery, without charger)

  • 18 V
  • Number of strokes (max.): 3000 /min
  • Upstroke (max.): 23 mm

Technical specifications

Product type

Cordless jigsaw

Features

w/o battery

w/o charger

Battery voltage

18 V

Number of strokes (max.)

3000 /min

Upstroke (max.)

23 mm

Cutting depth (max.) (wood)

135 mm

Cutting depth (max.) (steel)

10 mm

Cutting depth (max.) (aluminium)

20 mm

Cable length

0 cm

Operating voltage

18 V

Dim

(L x W x H) 259 x 78 x 205 mm

Length

259 mm

Width

78 mm

Height

205 mm

Weight

2.1 kg

Weight, information

without rechargeable battery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2589291 Makita DJV184Z Cordless jigsaw DJV184Z w/o battery, w/o charger 18 V

User & Safety Instructions

User & Safety Instructions 2589291 Makita DJV184Z Cordless jigsaw DJV184Z w/o battery, w/o charger 18 V

Description

Base plate made of die-cast aluminum can be swiveled by 45° on both sides. Sensitive switch for regulating the speed, additionally via adjusting wheel Cooling air blows the interface free. With 3-way pendulum stroke adjustment plus neutral position. Light jigsaw with low noise and low vibration. With bright double LED.

This text is machine translated.

Features

  • Through an electronic control, the brushless motor delivers an extended battery lifeWith LED lightCompact dimensions

Scope of delivery

  • Cordless jigsaw
  • Suction supports
  • Plastic sliding shoe
  • Protective cover
  • Hexagonal pin wrench
  • Jigsaw blade
  • With no rechargeable battery
  • Without charger

Hints

Supplied without Battery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 458.58€ 387.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)