• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 9034P-2 Jigsaw 9034P-2

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Jigsaw 9034 P-2

  • Number of strokes (max.): 9500 /min
  • Upstroke (max.): 10 mm

Technical specifications

  • Air demand l/min: 99 l/min
  • Sound pressure level: 86.7 dB(A) LP A
  • Hose diameter (recommended): 10 mm
  • Saw stoke: 10 mm.
Product type

Jigsaw

Number of strokes (max.)

9500 /min

Upstroke (max.)

10 mm

Cutting depth (max.) (steel)

3 mm

Cutting depth (max.) (aluminium)

4 mm

Cable length

0 cm

Dim

(L x W x H) 160 mm x 300 mm x 4.5 cm

Length

160 mm

Width

300 mm

Height

4.5 cm

Weight

0.400 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1954709 Hazet 9034P-2 Jigsaw 9034P-2

User & Safety Instructions

User & Safety Instructions 1954709 Hazet 9034P-2 Jigsaw 9034P-2

Description

Height-adjustable support bracket, can also be used for double-walled sheets. Performance while reducing weight, air consumption, noise and vibration. Suitable for small cutting radii:
Cutting power Aluminium:4 mm, cutting power Steel sheet:3 mm. Through the inclusion of file sheets (included in delivery), particularly suitable for cleaning sensor shafts etc.

This text is machine translated.

Features

  • Adjustable air outlet direction
  • Cutting power aluminum 4 mm
  • Cutting power sheet steel 3 mm
  • Hops/minute: 9500

Scope of delivery

  • 1 jig saw
  • 3 saw blades, each 18/ 24/ 32 teeth (Total length: 93 mm)
  • 1 Reziprok-Sageblatt, 18 teeth (total length 153 mm.)
  • 5 files (Total length: ~135 mm)
  • 1 Allen key (in the grip)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 336.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)