• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo Router 600738000 OFE 738 430 W

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo OFE 738 Oberfraese

  • Stable and torsion-resistant 2-column guide for highest precision
  • Hardened and ground replaceable collet chuck for precise concentricity of the tools
  • Spindle lock for easy milling tool change
  • Metabo Marathon motor with patented dust protection for long life
  • Vario-Constamatic (VC) solid shaft electronics for working at speeds that are suitable for material and which remain almost constant under load
  • Hand wheel for pre-selection of speed
  • Restart protection: Prevents unintentional start-up after power interruption
  • Electronic safety shutdown of the engine when locking the application tool for safe working
  • Die-cast aluminum foot plate with coating for easy gliding
  • Cut-off carbon brushes to protect the engine
  • With intermediate plate can also be used on the guide rail (accessories)
  • Bayonet fixing of the motor in the milling attachment, thus suitable for working with bending shaft
  • Extraction option by connecting an all-purpose vacuum
  • This text is machine translated.
  • Red background with white text 'MARATHON MOTOR'
  • Red background with a white circular arrow; stylised plug in the centre. Underneath it reads 'Restart Protection'.
  • A red symbol displays a tachometer with the text 'rpm', with 'VARIO CONSTAMATIC' written in white underneath.

Technical specifications

  • Speed at rated load 24000 rpm
  • Milling MDF: 6 m/s²
  • Cable length 4 m
  • Rated input power 710 W
  • Sound pressure level 83 dB(A)
  • Sound power level (LwA): 94 dB(A)
Product type

Router

430 W

Lifting height

50 mm

Collet diameter

8 mm

Operating voltage

230 V

Weight

3 kg

Idle speed

13000 - 34000 U/min

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281648 Metabo Router 600738000 OFE 738 430 W

Warranty Terms

Warranty Terms 2281648 Metabo Router 600738000 OFE 738 430 W

Description

Scope of delivery

  • Parallel guide
  • Extraction connecting piece
  • Open end wrench

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.