• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT Router DCW620NT-XJ DeWalt DCW620NT-XJ Akku-Oberfräse w/o battery, w/o charger

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Cordless Router, 18 V (Basic.)

  • Lift height: 70 mm

Technical specifications

  • Battery technology: All 18 volt and 54 volt Flexvolt XR-batteries of each Ah-class
  • Collet size 8/12 mm
  • Milling basket lift 70 mm
  • Tool holder 8 / 12 mm
  • Weight (when using a 5Ah battery): 4.24 kg
  • Sound pressure level (LPA) 73.8 db(A)
  • Sound power level (LWA): 84.8 db(A)
  • K-value (acoustic pressure): 2.5 dB(A)
  • Vibrations 4.4 m/s2
  • K-value (vibrations): 1.1 m/s2
Product type

Router

Features

w/o battery

w/o charger

Lifting height

70 mm

Cutter head diameter

63 mm

Width

300 mm

Weight

1000 g

Battery voltage

18 V

Idle speed

11000 - 23000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3340472 DEWALT Router DCW620NT-XJ DeWalt DCW620NT-XJ Akku-Oberfräse w/o battery, w/o charger

Description

Features

  • Ergonomic handles with 2-finger switch and locking device for continuous operation
  • Soft start prevents the machine from running during start-up
  • Perform & Protect: Anti-rotation system stops the machine during a kickback
  • Overload warning: LED with optical signal in case of overload
  • Locking mechanism for depth adjustment as well as depth fine adjustment
  • Three-stage rotary depth stop for series milling work
  • Parallel stop with fine adjustment
  • 2 Powerful, bright white LED-lights with optimally aligned light cone
  • Spindle lock for easy and fast cutter change
  • Effective dust extraction via Air-Lock compatible suction adapter
  • Attachable underbody suction supports for edge milling work
  • As standard in T-STAK Box VI and as a base type (without batteries and charger) ideal for existing 18 volt XR or Flexvolt batteries or for the Dewalt Battery Plus system

Scope of delivery

  • 8 & 12 mm collet
  • Parallel guide
  • 30mm guide sleeve
  • 2 sliding plates
  • Underfloor suction nozzles
  • 2x Dust protection-cover
  • Spanners
  • T STAK-BOX VI

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 659.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)