• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Guide sleeve, 24 mm for DW615 DEWALT DE6990-XJ Diameter 24 mm

EAN:
Part number:
Item no:
1/3
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Guide sleeve, 24 mm for DW615

  • Product thickness: 24 mm guide sleeve

Technical specifications

Product type

Guide sleeve

(Ø)

24 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897512 Guide sleeve, 24 mm for DW615 DEWALT DE6990-XJ Diameter 24 mm

Description

Dewalt DE6990-XJ guide sleeve, 24 mm for DW615

This text is machine translated.

Features

  • Technical data: Description: 24 mm guide sleeve

More interesting products

(*All information is plus legal VAT)