• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Biscuit joiner 4350640 TE-BJ 900 900 W

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell Flat dowel cutter TE-BJ 900

  • 900 W
  • 'Biscuit Size' shows the size measurement of wood joiners, with sizes 0, 10 and 20, next to the silhouette of a joiner.
  • A protractor is shown, indicating an angle range from 0 to 90 degrees.
  • Saw blade cutting into wood with the inscription 'max. 20 mm'.
  • 'Cleaner Workspace' appears under an illustration of a workplace, with a vacuum cleaner removing dust.

Technical specifications

  • Rated speed 11000 min-1
  • Cutter dimensions ø 100 x ø 22 x 4.0 mm
  • Cutting depth max. 20 mm
  • Angle settings 0-90°
  • Protection class II
Product type

Biscuit joiner

900 W

Cutter head diameter

20 mm

Operating voltage

240 V

Length

32.8 cm

Width

13.9 cm

Weight

3.3 kg

Idle speed

11000 U/min

Height

9 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3053838 Einhell Biscuit joiner 4350640 TE-BJ 900 900 W

User & Safety Instructions

User & Safety Instructions 3053838 Einhell Biscuit joiner 4350640 TE-BJ 900 900 W

Warranty Terms

Warranty Terms 3053838 Einhell Biscuit joiner 4350640 TE-BJ 900 900 W

Description

The Einhell TE-BJ 900 flat dowel cutter is a must-have for DIY model and furniture construction thanks to its 900 watt power: With an idle speed of 11,000 revolutions per minute, it cuts itself powerfully and precisely into the respective workpiece in order to create secure connections with flat plugs. The solid construction made of aluminum enables the safe and precise milling of grooves. For the use of all commercial flat dowel sizes up to the type 20 the flat dowel cutter is supplied with a 4 mm thick cutter with 20 mm diameter. The handy device scores with the infinitely variable height adjustment and the equally stepless angle setting up to 90° degrees. Thus, grooves and flat-dowel connections can be milled on miter or with preset height. The trimming depth can be adjusted by means of the 6-step quick adjustment. The spindle lock ensures an easy and fast milling cutter change. The delivery includes a face-hole key for changing the cutter and a dust bag for a dust-free work area. Through the suction adapter, the flat dowel cutter is also compatible with the Einhell wet dry vacuum cleaners. The router is pleasant to use thanks to the 3 meter long mains cable, the ergonomic design with soft grip and additional handle. Milling is fun!

This text is machine translated.

Features

  • Easily adjustable angle up to 90°
  • Continuous height adjustment
  • 6-step quick adjustment of the cutting depth
  • Suitable for standard flat dowel sizes up to the model 20
  • Solid aluminum design for precise cutting of grooves
  • Face pin wrench for changing cutters
  • With 6 bits. Dust catching bag for dust-free working
  • Exhaust adapter compatible with Einhell wet-dry vacuum cleaners

Scope of delivery

  • Biscuit joiner
  • Milling blade
  • Exhaust adapter
  • Face pin wrench
  • Dust catching bag
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 143.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)