• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-20644 Groover Disc Product size (Ø) 100 mm Shank diameter 22 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Boring: 22 mm
  • 100 mm saw blade
  • Cutting width 4 mm
  • Number of teeth:6
  • Tooth angle 20
Product type

Groover

Type

Disc

Shank Ø

22 mm

Drill hole Ø

22 mm

Content

1 pc(s)

(Ø)

100 mm

Height

50 mm

Width

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349803 Makita B-20644 Groover Disc Product size (Ø) 100 mm Shank diameter 22 mm

Description

Groove cutters 100mm

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)