• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo Cordless palm router 601754700 KFM 18 LTX 3 RF incl. spare battery, incl. accessories

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cordless palm router

Features

incl. spare battery

incl. accessories

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1999191 Metabo Cordless palm router 601754700 KFM 18 LTX 3 RF incl. spare battery, incl. accessories

Warranty Terms

Warranty Terms 1999191 Metabo Cordless palm router 601754700 KFM 18 LTX 3 RF incl. spare battery, incl. accessories

Description

The most powerful battery-metal edge trimmer for 45° chamfers up to 4 mm and radii of 2 and 3 mm. Oxide- and burr-free surfaces as optimal preparation for the application of powder or paint coatings for maximum corrosion protection. One-touch controller: Patented, tool-free trimming depth setting in 0.1 mm steps; snap-in points for short setting times, against unintentional adjustment of the trimming depth while working. Slim milling head for working in pipes and holes from Ø 13 mm and on external contours. Guide set square for an even work result when machining straight edges. Rotating battery pack for better working in cramped places. Overload protection: Protects the motor from overheating. Electronic soft start for smooth start-up. Restart protection: Prevents unintentional start-up after power interruption. Removable dust protection filter as motor protection against coarse particles. LiHD battery pack for ultimate performance, extremely long running time and durability. Ultra-M technology: Highest performance, gentle charging.

This text is machine translated.

Scope of delivery

  • 2 carbide inserts 45° chamfer
  • MetaLoc case
  • 2 carbide inserts radius R2
  • 2 carbide inserts radius R3
  • Guide stop
  • 2 LiHD battery packs (18 V/5.5 Ah)
  • Dust protection filter
  • Handle
  • Torx 15 screwdriver
  • CHARGER ASC 30-36 V "AIR COOLED"

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.