• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo Cordless palm router 601754840 KFM 18 LTX 3 RF w/o battery

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo KFM 18 LTX 3 RF battery edge trimmer

  • Idle speed 7000 rpm
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.
  • Red background with a white circular arrow; stylised plug in the centre. Underneath it reads 'Restart Protection'.
  • White arrow pointing up and to the right on a red background. Below the arrow, it reads 'Soft-Start'.

Technical specifications

  • Max. Milling width 45°: 6 mm
  • Max. Milling height 45°: 4 mm
  • Possible radii: R2/R3
  • Step-down trimming depth setting: 0.1 mm
Product type

Cordless palm router

Features

w/o battery

Operating voltage

18 V

Weight

3.1 kg

Idle speed

7000 U/min

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2100157 Metabo Cordless palm router 601754840 KFM 18 LTX 3 RF w/o battery

Warranty Terms

Warranty Terms 2100157 Metabo Cordless palm router 601754840 KFM 18 LTX 3 RF w/o battery

Description

The most powerful battery-metal edge trimmer for 45° chamfers up to 4 mm and radii of 2 and 3 mm. Oxide- and burr-free surfaces as optimal preparation for the application of powder or paint coatings for maximum corrosion protection. One-touch controller: Patented, tool-free trimming depth setting in 0.1 mm steps; snap-in points for short setting times, against unintentional adjustment of the trimming depth while working. Slim milling head for working in pipes and holes from Ø 13 mm and on external contours. Guide set square for an even work result when machining straight edges. Rotating battery pack for better working in cramped places. Overload protection: Protects the motor from overheating. Electronic soft start for smooth start-up. Restart protection: Prevents unintentional start-up after power interruption. Removable dust protection filter as motor protection against coarse particles. Ultra-M technology: Highest performance, gentle charging.

This text is machine translated.

Scope of delivery

  • 2 carbide inserts radius R2
  • Six-round screwdriver 15
  • 2 carbide inserts 45° chamfer
  • Handle
  • MetaLoc case
  • Dust protection filter
  • 2 carbide inserts radius R3
  • Guide stop

Hints

Delivery without battery and without charger!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.