• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita saw rail 15cm 1.1mm .325" 1912F1-4 Makita 1912F1-4

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Chain bar

Content

1 pc(s)

Width

1.1 mm

Length

15 cm

Chain pitch

0,325" (8,25 mm)

Weight

168 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435279 Makita saw rail 15cm 1.1mm .325" 1912F1-4 Makita 1912F1-4

Description

The 15 cm long 80TXL saw bar has a track groove width of 1.1 mm and is suitable for 80TXL saw chains with a division of 0,325. The saw rail offers a high durability as well as a precise guide of the saw chain.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)