• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita SC09003470 Cutter jaws 2 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutter jaws

Length

22 mm

Width

17 mm

Content

2 pc(s)

Height

17 mm

Weight

60 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434490 Makita SC09003470 Cutter jaws 2 pc(s)

Description

Makita cutting jaw set SC09003470.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)