• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita screw clamp CPL. JM00000432 Makita JM00000432

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Vice clamp

Content

1 pc(s)

Width

125 mm

Length

175 mm

Height

45 mm

Weight

450 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435249 Makita screw clamp CPL. JM00000432 Makita JM00000432

Description

Makita screw clamp CPL. JM00000432

This text is machine translated.

More interesting products

(*All information is plus legal VAT)