• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita side handle CPL. 198043-5 Makita 198043-5

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Lateral handle

Content

1 pc(s)

Width

72 mm

Length

165 mm

Height

72 mm

Weight

131 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433979 Makita side handle CPL. 198043-5 Makita 198043-5

Description

Suitable for battery-belt file DBS180, battery-operated eccentric polishing machines DPO500, DPO600, as well as eccentric polishing machine PO5000C. Suitable for model DBS180Z.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)