• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Steel wire cup brush MS 75mm D-39768 D-39768 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Pot
  • Brush diameter 75 mm
  • Wire diameter 0.3 mm.
  • Diameter 75 mm
  • Suitable for: Angle grinder
  • Maximum speed 12 500 min⁻¹
  • Pin connection: No.
  • M14 tool attachment
Uses

Angle grinder

Product type

Cup

(Ø)

75 mm

Thread size

M14

Material

Steel

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349960 Makita Steel wire cup brush MS 75mm D-39768 D-39768 1 pc(s)

Description

Wire brushes are used to remove welding edges, paint or rust from flat or uneven surfaces
Cup brush Ø 75 mm with corrugated 0.3 mm thick wire brushes made of brass. Suitable for a softer abrasion power and medium strong brush effect on flat as well as uneven surfaces. With M14 thread for angle grinder of 115-150 mm.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)