• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita suction adapter 419093-0 Makita 419093-0

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Extractor adapter

Content

1 pc(s)

Width

57 mm

Length

70 mm

Height

57 mm

Weight

33 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434739 Makita suction adapter 419093-0 Makita 419093-0

Description

Suitable for table saw 2704, 2704N. Suitable for model 2704N.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)