• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita support extension JM23100500 Makita JM23100500

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Support extension

Content

1 pc(s)

Width

115 mm

Length

280 mm

Height

32 mm

Weight

1115 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434740 Makita support extension JM23100500 Makita JM23100500

Description

Suitable for lopping, miter and table circular saw LH1200FL, LH1201FL, and miter saw LS1018L. Suitable for model LH1201FL.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)