• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Tin snip JS1602J JS1602J incl. case

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Smallest radius: 30 mm
  • idle stroke rate: 4000 rpm
  • Max. Material thickness in steel 400 N/mm²: 1.6 mm
  • Max. Material thickness in steel 600 N/mm²: 1.2 mm
  • Max. Material thickness in steel 800 N/mm²: 0.8 mm
  • Nominal power consumption 380 W.
Product type

Tin snip

380 W

Dim

(L x W x H) 395 x 295 x 110 mm

Weight

1.6 kg

Features

incl. case

Width

295 mm

Height

110 mm

Length

395 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317097 Makita Tin snip JS1602J JS1602J incl. case

Description

A sheet metal shears for straight and curved cuts with a radius of min. 30 mm, cuts a clean-edged strip. Cutting power 2.5 mm in aluminum and 1.6 mm in steel. Engine power 380 W and stroke rate 4,000 rpm.

This text is machine translated.

What kind of Electric Scissors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)