• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita TK0LDG301F Receiver Incl. bag

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Receiver

Features

Incl. bag

Range (max.)

20 m

Power supply

2 x AAA battery (included)

Weight

150 g

Weight, information

incl. rechargeable battery

Length

140 mm

Height

35 mm

Width

56 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431920 Makita TK0LDG301F Receiver Incl. bag

Description

Laser receiver with a reception distance of 1 to 20 m, for SK209GD and SK312GD. Precise measurement thanks to an accuracy of ± 1 mm and a 3-stage LED display: Red/green/orange. The laser receiver also emits three different receiving sounds, which signals the user an exact receiving of the laser. Water and dust proof according to IP56. Includes clip, storage bag and 2 x AAA alkaline batteries. 1-20 m • ± 1 mm.

This text is machine translated.

What kind of Levels & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)