• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita TM30DZ TM30DZ Multifunction tool 12 V

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multifunction tool

Battery voltage

12 V

Cable length

0 cm

No. of power packs included

0

Operating voltage

10.8 V

Dim

(L x W x H) 296 x 65 x 98 mm

Length

296 mm

Width

65 mm

Height

98 mm

Weight

1.3 kg

Weight, information

incl. rechargeable battery

Idle speed

6000 - 20000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2316863 Makita TM30DZ TM30DZ Multifunction tool 12 V

Description

Handy multi-purpose tool for sawing, cutting and grinding. Extensive accessories for a wide range of applications are available as an option. With soft start-up and restart protection. The oscillation number can be regulated between 6,000 and 20,000 rpm. The angle of oscillation is 1.6° to the right and left.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 149.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)