
Number
Total (€ 134.99 / piece)
€ 134.99
incl. VAT
14-day return policy included
Highlights & Details
Cordless impact driver 12V max.
- 12 V/Li-ion batteryTorque (max.) (details) 165 Nm
Technical specifications
- Weight without battery pack: 0.6 kg
- Product type
Cordless impact driver
- Voltage
12 V
- Technology
Li-ion
- Idle speed (details)
2600 U/min
- Max. torque
165 Nm
- Blow count
2000 /min
- Tool holder
1/2" (12.5 mm) male square
- Features
w/o battery
- Transmission type
2-speed
- Weight
1.2 kg
- Weight, information
incl. rechargeable battery
- Width
66 mm
- Height
232 mm
- Length
150 mm
- Dim
(L x W x H) 150 x 66 x 232 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2316865 Makita TW161DZ TW161DZ Cordless impact driver 12 V Li-ion w/o battery
Description
Compact and powerful 12 V max. cordless impact driver with a very short design. In combination with the die-cast aluminum housing, it is very robust and easy to use. With 1/2" tool holder and 165 Nm tightening torque. A bright LED provides a good view.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 231.97€ 227.97*
What kind of Impact Drivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































