• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita UR016GZ Rechargeable battery Grass trimmer w/o battery 40 V Cutting width (max.): 330 mm

1/26
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita UR016GZ battery sense 40V max., two-hand grip (without battery, without charger)

  • Brushless motor

Technical specifications

Product type

Grass trimmer

Features

w/o battery

Operating type

Rechargeable battery

Voltage

40 V

Technology

Li-ion

Cutting width (max.)

330 mm

Cutting method

Blade

Weight

4 kg

No. of power packs included

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2884174 Makita UR016GZ Rechargeable battery Grass trimmer w/o battery 40 V Cutting width (max.): 330 mm

Description

The battery sensor has three speed levels, which can be selected conveniently on the hand-held unit of the two-hand grip. The ADT mode, which can be switched on and off, automatically regulates the speed and can save energy and extend the battery life. The sense can be hanged via an eyelet on the supplied trouser belt and is worn without exerting any force.

This text is machine translated.

Features

  • Without battery Without charger

Scope of delivery

  • Battery Sense UR016GZ
  • Belt
  • Plastic knife head
  • Installation wrench
  • Hexagonal pin spanner
  • Accessories bag

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)