• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita VC1310LX1 Vacuum cleaner 1050 W tool adaptor

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vacuum cleaner for dust class L

  • ,
  • Collector volume=13 l

Technical specifications

  • Number of naturally aspirated motors: 1
  • automatic switch-on Power tools: Yes
  • Max. Vacuum: 220 mbar
  • suction hose nominal width: 38 mm
Product type

Vacuum cleaner

Collector

13 l

Power consumption (max.)

1050 W

Power supply (LOV)

mains-powered

Features

tool adaptor

Vacuum technology

Wet/dry

Cable length

0 cm

Width

334 mm

Height

420 mm

Length

366 mm

Weight

9.6 kg

Dim

(L x W x H) 366 x 334 x 420 mm

Air flow rate

58.33 l/s

Suction

22 kPa

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317189 Makita VC1310LX1 Vacuum cleaner 1050 W tool adaptor

Description

A solid vacuum cleaner for wet and dry operation, filter class L for cleaning and external vacuuming on machines. Automatic start-up for wired electrical devices. Automatic filter cleaning system by means of triple filter structure. The machine has a 13 l plastic tank. Including attachments and hose for dust extraction.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 544.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)