• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita vice JM21080290 Makita JM21080290

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Push rod

Content

1 pc(s)

Width

45 mm

Length

410 mm

Height

11 mm

Weight

95 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435408 Makita vice JM21080290 Makita JM21080290

Description

Suitable for band saw LB1200F. Suitable for model LB1200F.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)