• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita W107418351 W107418351 Filter element:

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Filter element:

Content

1 pc(s)

Width

175 mm

Height

55 mm

Length

250 mm

Weight

280 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431524 Makita W107418351 W107418351 Filter element:

Description

Durable and washable filter element for effective dust extraction. For wet and dry operation. M-Class certified. Suitable for VC410M suction cup

This text is machine translated.

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)