• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita W302004027 W302004027 Pipe holder hook

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pipe holder hook

Content

1 pc(s)

Width

42 mm

Height

40 mm

Length

70 mm

Weight

17 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431545 Makita W302004027 W302004027 Pipe holder hook

Description

Pipe holder suitable for the vacuum cleaner VC3012L.

This text is machine translated.

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)