• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Malleable screw clamp TGRC 200/60 Bessey TGRC20B6 Span width (max.):200 mm Nosing length:60 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Malleable screw clamp TGRC 200/60

  • Clamping force up to 5,500 N
  • Ergonomically shaped wood handle
  • With protective caps on the clamping surfaces
  • Stable solid flat rail with serration

Our service for you

Technical specifications

Product type

L clamp

Span width (max.)

200 mm

Nosing

60 mm

Weight

0.49 kg

Content

1 pc(s)

Clamping range

200 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 646996 Malleable screw clamp TGRC 200/60 Bessey TGRC20B6 Span width (max.):200 mm Nosing length:60 mm

Description

Features

  • Ergonomically designed wooden handle
  • With protective caps on the clamping surfaces
  • Stable Vollprofilschiene with fluting

Hints

This text is machine translated.