• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Malteser 43930112 First Aid bag Leisure (W x H x D) 14 x 5 x 10 cm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 12.99
-35 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

First aid bag for your leisure pursuits.

  • Hook-and-loop strips on the back for fastening

Technical specifications

Dim

(W x H x D) 14 x 5 x 10 cm

Product type

First Aid bag

Recommended use

Leisure

Content

1 pc(s)

Width

14 cm

Height

5 cm

Depth

10 cm

Documents & Downloads

Information

Information 841386 Malteser 43930112 First Aid bag Leisure (W x H x D) 14 x 5 x 10 cm 1 pc(s)

Description

The ideal companion for leisure and sport, it contains everything that is required for primary care but is extremely small and therefore easy to take along. 1 x

Features

  • Scissors
  • Compression bandages
  • 8 cm elastic bandage
  • 6 cm elastic bandage
  • Adhesive tape
  • 2 adhesive plasters
  • 12 plaster strips
  • 2 compresses
  • 2 first aid gloves
  • Malteser brochure with first aid instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.