• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAN TGA tow truck with off-road vehicles

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MAN TGA tow truck with off-road vehicles

  • Tilting Cab
  • Motor hood for opening
  • Deductible charging form

Technical specifications

Product type

Commercial vehicle

Vehicle manufacturer

MAN

Type

Assembled

Age category

4 years and over

Type

TGA tow truck with semi-trailer

Scale

1:16

UKCA

yes

Description

Everyone has seen this tow-TRUCK already in use, if it is intended for converting the havarierte vehicles and in the repair workshop. Vehicles mountains, the charging platform and the lifting crane and retracted can be swivelled. The retractable towing glasses and the charging dishes, consisting of chains and Radkrallen, a secure and fast towing. Wheel chocks and folded supports offer a secure hold and profile tires complete the picture. The tilting cab of the MAN trucks allows a view of the engine block and the mirror of the driver's cab can be retracted. Also the bonnet of the off-road vehicle can be opened and the windshield be turned down. In addition, the jeep controllable.

This text is machine translated.

Features

  • MAN TGA tow-TRUCK
  • Extend and rotatable lifting crane
  • Incl. towing glasses and charging dishes (consisting of chains and Radkrallen)
  • Wheel chocks and folded supports
  • Profile tyres
  • Dimensions (L x W x H): 49.5 x 18.5 x 25.5 cm
  • Suitable for indoor and outdoor use
  • 01:16 scale
  • Off-road vehicles
  • Motor hood for opening
  • Folding Windshield
  • Stub axle steering
  • Suitable for indoor and outdoor use
  • 01:16 scale

Scope of delivery

  • MAN TGA tow-TRUCK
  • Off-road vehicles.

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!