• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scania R-series Liebherr crane truck with light and sound module

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 74.93 / piece)
€ 74.93
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Scania R-series Liebherr crane truck with light and sound module

  • Swivel-out support feet
  • Crane structure can be rotated by 360 °
  • Fully functional wire reel drive with specially developed overload protection

Technical specifications

Product type

Commercial vehicle

Vehicle manufacturer

Scania

Type

Assembled

Age category

4 years and over

Scale

1:16

Description

The Scania R-series Liebherr crane truck provides exciting fun in the children's room. It offers many details and functions so that it certainly doesn't get boring with it so quickly. Your child will also be impressed by the height, because the crane is 1.30 m high when the crane arm is fully removed and raised. The pivoting support feet and a balance weight provide stability. The attention to detail does not stop even in front of the crane operator's cab and other equipment.

This text is machine translated.

Features

  • Telescopic crane arm
  • Incl. Light and sound module (horn, motor, siren sound and flashing light)
  • Crane arm height adjustable by means of reduction knob gear
  • Cabin windows made of transparent and high-quality polycarbonate
  • Counterweight can be fixed by mounting bracket
  • Counterweight can be filled with sand or gravel
  • Tool compartment integrated in the platform
  • Height: 1.30 m
  • 01:16 scale

Scope of delivery

  • Crane truck, batteries included, instructions.

Hints

Important: Not suitable for children under 3 years of age. Choking hazard!